8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5541CSA+

DigiKey Part Number
MAX5541CSA+-ND
Manufacturer
Manufacturer Product Number
MAX5541CSA+
Description
IC DAC 16BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5541CSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4, ±0.5
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.12.58000Fr.12.58
10Fr.9.95600Fr.99.56
25Fr.9.30240Fr.232.56
100Fr.8.58400Fr.858.40
300Fr.8.18327Fr.2,454.98
500Fr.8.03516Fr.4,017.58
1,000Fr.7.86526Fr.7,865.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.12.58000
Unit Price with VAT:Fr.13.59898