
MAX5703AUB+ | |
---|---|
DigiKey Part Number | MAX5703AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5703AUB+ |
Description | IC DAC 8BIT V-OUT 10UMAX |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5703AUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 2.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.05 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |