
MAX5864ETM+ | |
|---|---|
DigiKey Part Number | MAX5864ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5864ETM+ |
Description | IC AFE 4 CHAN 10BIT 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 10 Bit 2.1 W 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5864ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 4 | |
Power (Watts) | 2.1 W | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.98000 | Fr.13.98 |
| 10 | Fr.11.10400 | Fr.111.04 |
| 43 | Fr.10.04140 | Fr.431.78 |
| 129 | Fr.9.48442 | Fr.1,223.49 |
| 258 | Fr.9.21174 | Fr.2,376.63 |
| 516 | Fr.8.98734 | Fr.4,637.47 |
| Unit Price without VAT: | Fr.13.98000 |
|---|---|
| Unit Price with VAT: | Fr.15.11238 |




