
MAX5954AETX+T | |
|---|---|
DigiKey Part Number | 175-MAX5954AETX+TTR-ND - Tape & Reel (TR) 175-MAX5954AETX+TCT-ND - Cut Tape (CT) 175-MAX5954AETX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5954AETX+T |
Description | IC HOT PLUG CTRLR PCI EXP 36TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hot Plug Controller 3 Channel PCI Express® 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5954AETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Plug Controller | |
Number of Channels | 3 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Auto Retry, OVP, SMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.05000 | Fr.8.05 |
| 10 | Fr.6.28100 | Fr.62.81 |
| 25 | Fr.5.83880 | Fr.145.97 |
| 100 | Fr.5.35300 | Fr.535.30 |
| 250 | Fr.5.12152 | Fr.1,280.38 |
| 500 | Fr.4.98196 | Fr.2,490.98 |
| 1,000 | Fr.4.86710 | Fr.4,867.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.74586 | Fr.11,864.65 |
| Unit Price without VAT: | Fr.8.05000 |
|---|---|
| Unit Price with VAT: | Fr.8.70205 |

