
MAX6062AEUR+T | |
---|---|
DigiKey Part Number | MAX6062AEUR+TTR-ND - Tape & Reel (TR) MAX6062AEUR+TCT-ND - Cut Tape (CT) MAX6062AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6062AEUR+T |
Description | IC VREF SERIES 0.24% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6062AEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.59000 | Fr.5.59 |
10 | Fr.4.31100 | Fr.43.11 |
25 | Fr.3.99080 | Fr.99.77 |
100 | Fr.3.63840 | Fr.363.84 |
250 | Fr.3.47048 | Fr.867.62 |
500 | Fr.3.36922 | Fr.1,684.61 |
1,000 | Fr.3.28589 | Fr.3,285.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.3.19793 | Fr.7,994.82 |
Unit Price without VAT: | Fr.5.59000 |
---|---|
Unit Price with VAT: | Fr.6.04279 |