
MAX6675ISA+ | |
|---|---|
DigiKey Part Number | MAX6675ISA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6675ISA+ |
Description | IC THERMOCOUP TO DGTL 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (K) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6675ISA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (K) | |
Output Type | Digital | |
Current - Supply | 1.5 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.70000 | Fr.13.70 |
| 5 | Fr.12.47600 | Fr.62.38 |
| 10 | Fr.12.02300 | Fr.120.23 |
| 25 | Fr.11.48080 | Fr.287.02 |
| 50 | Fr.11.10960 | Fr.555.48 |
| 100 | Fr.10.76940 | Fr.1,076.94 |
| 500 | Fr.10.08390 | Fr.5,041.95 |
| Unit Price without VAT: | Fr.13.70000 |
|---|---|
| Unit Price with VAT: | Fr.14.80970 |










