


MAX6675ISA+T | |
|---|---|
DigiKey Part Number | MAX6675ISA+TTR-ND - Tape & Reel (TR) MAX6675ISA+TCT-ND - Cut Tape (CT) MAX6675ISA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6675ISA+T |
Description | IC THERMOCOUP TO DGTL 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (K) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6675ISA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (K) | |
Output Type | Digital | |
Current - Supply | 1.5 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.87000 | Fr.15.87 |
| 5 | Fr.14.48000 | Fr.72.40 |
| 10 | Fr.13.96300 | Fr.139.63 |
| 25 | Fr.13.34320 | Fr.333.58 |
| 50 | Fr.12.91940 | Fr.645.97 |
| 100 | Fr.12.62710 | Fr.1,262.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.11.10614 | Fr.27,765.35 |
| Unit Price without VAT: | Fr.15.87000 |
|---|---|
| Unit Price with VAT: | Fr.17.15547 |









