
MAX7301ATL+ | |
|---|---|
DigiKey Part Number | MAX7301ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7301ATL+ |
Description | IC XPNDR 26MHZ SPI 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 28 SPI 26 MHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7301ATL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 28 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.82000 | Fr.9.82 |
| 10 | Fr.7.71800 | Fr.77.18 |
| 50 | Fr.6.87340 | Fr.343.67 |
| 100 | Fr.6.61220 | Fr.661.22 |
| 250 | Fr.6.33628 | Fr.1,584.07 |
| 500 | Fr.6.16996 | Fr.3,084.98 |
| 1,000 | Fr.6.03314 | Fr.6,033.14 |
| Unit Price without VAT: | Fr.9.82000 |
|---|---|
| Unit Price with VAT: | Fr.10.61542 |











