
MAX7409EUA+T | |
|---|---|
DigiKey Part Number | MAX7409EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7409EUA+T |
Description | IC FILTER 15KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7409EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.92433 | Fr.12,310.83 |
| Unit Price without VAT: | Fr.4.92433 |
|---|---|
| Unit Price with VAT: | Fr.5.32320 |


