
MAX809TEUR+T | |
|---|---|
DigiKey Part Number | MAX809TEUR+TTR-ND - Tape & Reel (TR) MAX809TEUR+TCT-ND - Cut Tape (CT) MAX809TEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809TEUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809TEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.74000 | Fr.3.74 |
| 10 | Fr.2.84300 | Fr.28.43 |
| 25 | Fr.2.61880 | Fr.65.47 |
| 100 | Fr.2.37220 | Fr.237.22 |
| 250 | Fr.2.25464 | Fr.563.66 |
| 500 | Fr.2.18380 | Fr.1,091.90 |
| 1,000 | Fr.2.12546 | Fr.2,125.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.06388 | Fr.5,159.70 |
| Unit Price without VAT: | Fr.3.74000 |
|---|---|
| Unit Price with VAT: | Fr.4.04294 |










