
MAX8215CSD+ | |
|---|---|
DigiKey Part Number | MAX8215CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8215CSD+ |
Description | IC SUPERVISOR 5 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8215CSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | ±5V, ±12V, Adj | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 20µs Typical Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.44000 | Fr.7.44 |
| 10 | Fr.5.78900 | Fr.57.89 |
| 50 | Fr.5.12820 | Fr.256.41 |
| 100 | Fr.4.92350 | Fr.492.35 |
| 250 | Fr.4.70752 | Fr.1,176.88 |
| 500 | Fr.4.57732 | Fr.2,288.66 |
| 1,000 | Fr.4.47019 | Fr.4,470.19 |
| Unit Price without VAT: | Fr.7.44000 |
|---|---|
| Unit Price with VAT: | Fr.8.04264 |


