

MAX8892EXK+T | |
|---|---|
DigiKey Part Number | MAX8892EXK+TTR-ND - Tape & Reel (TR) MAX8892EXK+TCT-ND - Cut Tape (CT) MAX8892EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8892EXK+T |
Description | IC REG LIN POS ADJ 150MA SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8892EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.96500 | Fr.9.65 |
| 25 | Fr.0.87640 | Fr.21.91 |
| 100 | Fr.0.77940 | Fr.77.94 |
| 250 | Fr.0.73320 | Fr.183.30 |
| 500 | Fr.0.70536 | Fr.352.68 |
| 1,000 | Fr.0.68243 | Fr.682.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.65822 | Fr.1,645.55 |
| 5,000 | Fr.0.64363 | Fr.3,218.15 |
| 7,500 | Fr.0.63632 | Fr.4,772.40 |
| 12,500 | Fr.0.62823 | Fr.7,852.87 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |











