MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX924ESE+T

DigiKey Part Number
175-MAX924ESE+TTR-ND - Tape & Reel (TR)
175-MAX924ESE+TCT-ND - Cut Tape (CT)
175-MAX924ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX924ESE+T
Description
IC COMPARATR 4 W/VOLT REF 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX924ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
50mA
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,374
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.49000Fr.7.49
10Fr.5.82900Fr.58.29
25Fr.5.41400Fr.135.35
100Fr.4.95840Fr.495.84
250Fr.4.74112Fr.1,185.28
500Fr.4.61018Fr.2,305.09
1,000Fr.4.50239Fr.4,502.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.38861Fr.10,971.52
Manufacturers Standard Package
Unit Price without VAT:Fr.7.49000
Unit Price with VAT:Fr.8.09669