8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXD1210CSA+T

DigiKey Part Number
MXD1210CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXD1210CSA+T
Description
IC CNTRLR NVRAM 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MXD1210CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Controller Type
Nonvolatile RAM
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.5.45870Fr.13,646.75
Manufacturers Standard Package
Unit Price without VAT:Fr.5.45870
Unit Price with VAT:Fr.5.90085