SP491EN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 5,595
Unit Price: Fr.1.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,539
Unit Price: Fr.1.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: Fr.8.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,291
Unit Price: Fr.8.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: Fr.10.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,594
Unit Price: Fr.10.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 960
Unit Price: Fr.4.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,571
Unit Price: Fr.4.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 451
Unit Price: Fr.5.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,435
Unit Price: Fr.5.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 124
Unit Price: Fr.6.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,615
Unit Price: Fr.6.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 432
Unit Price: Fr.5.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,446
Unit Price: Fr.5.59000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP491EN-L

DigiKey Part Number
1016-1190-5-ND
Manufacturer
Manufacturer Product Number
SP491EN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP491EN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types