



SP6265AEK1-L/TR | |
|---|---|
DigiKey Part Number | SP6265AEK1-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6265AEK1-L/TR |
Description | IC REG LINEAR 1.8V/2.5V 6-TSOT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TSOT |
Datasheet | Datasheet |
EDA/CAD Models | SP6265AEK1-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 48dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.8V, 2.5V | Supplier Device Package 6-TSOT |
Voltage Dropout (Max) 0.35V @ 150mA, 0.3V @ 150mA | Base Product Number |

