SP6669BEK-L/TRR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 3,792
Unit Price: Fr.0.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: Fr.5.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.19386
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.19386
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.35370
Datasheet

Similar


STMicroelectronics
In Stock: 6,451
Unit Price: Fr.0.78000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6669BEK-L/TRR3

DigiKey Part Number
SP6669BEK-L/TRR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6669BEK-L/TRR3
Description
IC REG BUCK 1.2V 600MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SP6669BEK-L/TRR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes