Similar
Similar

SP705CU-L | |
|---|---|
DigiKey Part Number | SP705CU-L-ND |
Manufacturer | |
Manufacturer Product Number | SP705CU-L |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP705CU-L Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-MSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX705EUA+ | Analog Devices Inc./Maxim Integrated | 48 | MAX705EUA+-ND | Fr.12.61000 | Similar |
| MAX705EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX705EUA+T-ND | Fr.8.69754 | Similar |


