MFR Recommended

XR16L2550ILTR-F | |
|---|---|
DigiKey Part Number | XR16L2550ILTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16L2550ILTR-F |
Description | IC UART FIFO 16B DUAL 32QFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232 16 Byte 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L2550ILTR-F Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 32-VFQFN Exposed Pad |
Protocol RS232 | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 4Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16V2550ILTR-F | MaxLinear, Inc. | 0 | XR16V2550ILTR-F-ND | Fr.5.39847 | MFR Recommended |


