
XRP6124HVES0.5-F | |
|---|---|
DigiKey Part Number  | 1016-1430-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XRP6124HVES0.5-F  | 
Description  | IC REG CTRLR BUCK SOT23-5  | 
Customer Reference  | |
Detailed Description  | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XRP6124HVES0.5-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MaxLinear, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Output Type  | Transistor Driver  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Buck  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 4.5V ~ 30V  | |
Frequency - Switching  | 100kHz ~ 1MHz  | |
Duty Cycle (Max)  | -  | |
Synchronous Rectifier  | No  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Enable  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 


