
EMVY6R3ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA152MJA0GTR-ND - Tape & Reel (TR) 565-EMVY6R3ARA152MJA0GCT-ND - Cut Tape (CT) 565-EMVY6R3ARA152MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 402 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.48700 | Fr.4.87 |
| 50 | Fr.0.36940 | Fr.18.47 |
| 100 | Fr.0.33200 | Fr.33.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.24790 | Fr.123.95 |
| 1,000 | Fr.0.22878 | Fr.228.78 |
| 1,500 | Fr.0.21913 | Fr.328.69 |
| 2,500 | Fr.0.20836 | Fr.520.90 |
| 3,500 | Fr.0.20204 | Fr.707.14 |
| 5,000 | Fr.0.19593 | Fr.979.65 |
| 6,000 | Fr.0.19302 | Fr.1,158.12 |
| 12,000 | Fr.0.18318 | Fr.2,198.16 |
| 12,500 | Fr.0.18266 | Fr.2,283.25 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

