1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP

1.5KE20CA-TP

DigiKey Part Number
1.5KE20CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE20CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE20CA-TP
Description
TVS DIODE 17.1VWM 27.7V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.7V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.33100Fr.3.31
100Fr.0.22660Fr.22.66
500Fr.0.19208Fr.96.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200Fr.0.19208Fr.230.50
2,400Fr.0.11183Fr.268.39
3,600Fr.0.10573Fr.380.63
6,000Fr.0.09886Fr.593.16
8,400Fr.0.09479Fr.796.24
12,000Fr.0.09083Fr.1,089.96
30,000Fr.0.08215Fr.2,464.50
60,000Fr.0.07800Fr.4,680.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726