


1.5KE47A-TP | |
|---|---|
DigiKey Part Number | 1.5KE47A-TPMSTR-ND - Tape & Reel (TR) 1.5KE47A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47A-TP |
Description | TVS DIODE 40.2VWM 64.8V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.43900 | Fr.4.39 |
| 100 | Fr.0.30320 | Fr.30.32 |
| 500 | Fr.0.24320 | Fr.121.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.19440 | Fr.233.28 |
| 2,400 | Fr.0.19051 | Fr.457.22 |
| 3,600 | Fr.0.18328 | Fr.659.81 |
| 6,000 | Fr.0.17665 | Fr.1,059.90 |
| 30,000 | Fr.0.17000 | Fr.5,100.00 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

