EMVK500ADA100MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,713
Unit Price: Fr.0.26000
Datasheet

Upgrade


Chemi-Con
In Stock: 6,592
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 6,584
Unit Price: Fr.0.59000
Datasheet

Direct


Nichicon
In Stock: 2,510
Unit Price: Fr.0.63000
Datasheet

Upgrade


Würth Elektronik
In Stock: 15,978
Unit Price: Fr.0.23000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,606
Unit Price: Fr.0.23000
Datasheet

Upgrade


KEMET
In Stock: 3,680
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06615
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.05230
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06342
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06419
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.30000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
MVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADA100MF55G

DigiKey Part Number
565-2375-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADA100MF55G
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes