


SMF15CAQ-TP | |
---|---|
DigiKey Part Number | 353-SMF15CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF15CAQ-TP |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.09489 | Fr.237.22 |
5,000 | Fr.0.08613 | Fr.430.65 |
7,500 | Fr.0.08167 | Fr.612.53 |
12,500 | Fr.0.07665 | Fr.958.12 |
17,500 | Fr.0.07367 | Fr.1,289.22 |
25,000 | Fr.0.07078 | Fr.1,769.50 |
62,500 | Fr.0.06444 | Fr.4,027.50 |
Unit Price without VAT: | Fr.0.09489 |
---|---|
Unit Price with VAT: | Fr.0.10258 |