

15KP54A-TP | |
|---|---|
DigiKey Part Number | 15KP54A-TPTR-ND - Tape & Reel (TR) 15KP54A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP54A-TP |
Description | TVS DIODE 54VWM 87.5VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 87.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.23000 | Fr.9.23 |
| 10 | Fr.7.24400 | Fr.72.44 |
| 100 | Fr.5.99760 | Fr.599.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.80000 | Fr.2,400.00 |
| Unit Price without VAT: | Fr.9.23000 |
|---|---|
| Unit Price with VAT: | Fr.9.97763 |

