
1EZ170D5-TP | |
|---|---|
DigiKey Part Number | 353-1EZ170D5-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1EZ170D5-TP |
Description | DIODE ZENER 170V 200MW DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 170 V 200 mW Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 1150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 129.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07375 | Fr.368.75 |
| Unit Price without VAT: | Fr.0.07375 |
|---|---|
| Unit Price with VAT: | Fr.0.07972 |

