SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BZT52B16JSHE3-TP

DigiKey Part Number
353-BZT52B16JSHE3-TP-ND
Manufacturer
Manufacturer Product Number
BZT52B16JSHE3-TP
Description
DIODE ZENER 16V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.0.04505Fr.135.15
Unit Price without VAT:Fr.0.04505
Unit Price with VAT:Fr.0.04870