
ESDSBL5V0D5BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBL5V0D5BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBL5V0D5BHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.08089 | Fr.647.12 |
| 16,000 | Fr.0.07434 | Fr.1,189.44 |
| 24,000 | Fr.0.07100 | Fr.1,704.00 |
| 40,000 | Fr.0.06725 | Fr.2,690.00 |
| 56,000 | Fr.0.06503 | Fr.3,641.68 |
| 80,000 | Fr.0.06400 | Fr.5,120.00 |
| Unit Price without VAT: | Fr.0.08089 |
|---|---|
| Unit Price with VAT: | Fr.0.08744 |

