
BZT52C18L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C18L3PHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C18L3PHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±6.39% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03401 | Fr.340.10 |
| 20,000 | Fr.0.03088 | Fr.617.60 |
| 30,000 | Fr.0.02928 | Fr.878.40 |
| 50,000 | Fr.0.02748 | Fr.1,374.00 |
| 70,000 | Fr.0.02641 | Fr.1,848.70 |
| 100,000 | Fr.0.02538 | Fr.2,538.00 |
| 250,000 | Fr.0.02311 | Fr.5,777.50 |
| Unit Price without VAT: | Fr.0.03401 |
|---|---|
| Unit Price with VAT: | Fr.0.03676 |

