

30KP90A-TP | |
---|---|
DigiKey Part Number | 30KP90A-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KP90A-TP |
Description | TVS DIODE 90VWM 146.4VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 146.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100.5V | |
Voltage - Clamping (Max) @ Ipp | 146.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.5.80000 | Fr.2,900.00 |
Unit Price without VAT: | Fr.5.80000 |
---|---|
Unit Price with VAT: | Fr.6.26980 |