


5.0SMLJ58CAL-TP | |
---|---|
DigiKey Part Number | 353-5.0SMLJ58CAL-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ58CAL-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ58CAL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ58CAL-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.54000 | Fr.1.54 |
10 | Fr.0.98400 | Fr.9.84 |
100 | Fr.0.66560 | Fr.66.56 |
500 | Fr.0.56448 | Fr.282.24 |
1,000 | Fr.0.49235 | Fr.492.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.42577 | Fr.1,277.31 |
6,000 | Fr.0.41787 | Fr.2,507.22 |
Unit Price without VAT: | Fr.1.54000 |
---|---|
Unit Price with VAT: | Fr.1.66474 |