R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP12A-TP

DigiKey Part Number
5KP12A-TPTR-ND - Tape & Reel (TR)
5KP12A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP12A-TP
Description
TVS DIODE 12VWM 19.9VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
19.9V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.07000Fr.2.07
10Fr.1.33700Fr.13.37
100Fr.0.91590Fr.91.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.73596Fr.367.98
1,000Fr.0.67812Fr.678.12
1,500Fr.0.64865Fr.972.97
2,500Fr.0.61554Fr.1,538.85
3,500Fr.0.60000Fr.2,100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.07000
Unit Price with VAT:Fr.2.23767