
EMVY630GRA471MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY630GRA471MLN0STR-ND - Tape & Reel (TR) 565-EMVY630GRA471MLN0SCT-ND - Cut Tape (CT) 565-EMVY630GRA471MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630GRA471MLN0S |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630GRA471MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.95000 | Fr.2.95 |
| 10 | Fr.1.99900 | Fr.19.99 |
| 50 | Fr.1.60260 | Fr.80.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | Fr.1.44176 | Fr.180.22 |
| 250 | Fr.1.34380 | Fr.335.95 |
| 375 | Fr.1.29437 | Fr.485.39 |
| 625 | Fr.1.23926 | Fr.774.54 |
| 875 | Fr.1.20687 | Fr.1,056.01 |
| 1,250 | Fr.1.17557 | Fr.1,469.46 |
| 1,500 | Fr.1.16069 | Fr.1,741.04 |
| 3,000 | Fr.1.11035 | Fr.3,331.05 |
| 3,125 | Fr.1.10766 | Fr.3,461.44 |
| Unit Price without VAT: | Fr.2.95000 |
|---|---|
| Unit Price with VAT: | Fr.3.18895 |

