


AZ23C20W-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C20W-TP-ND |
Manufacturer | |
Manufacturer Product Number | AZ23C20W-TP |
Description | DIODE ZENER ARRAY 20V SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 200 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05695 | Fr.170.85 |
| Unit Price without VAT: | Fr.0.05695 |
|---|---|
| Unit Price with VAT: | Fr.0.06156 |

