SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

BC807-25HE3-TP

DigiKey Part Number
353-BC807-25HE3-TPTR-ND - Tape & Reel (TR)
353-BC807-25HE3-TPCT-ND - Cut Tape (CT)
353-BC807-25HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25HE3-TP
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,957
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10200Fr.1.02
100Fr.0.06370Fr.6.37
500Fr.0.04650Fr.23.25
1,000Fr.0.04092Fr.40.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03382Fr.101.46
6,000Fr.0.03023Fr.181.38
9,000Fr.0.02839Fr.255.51
15,000Fr.0.02633Fr.394.95
21,000Fr.0.02511Fr.527.31
30,000Fr.0.02392Fr.717.60
75,000Fr.0.02131Fr.1,598.25
150,000Fr.0.01970Fr.2,955.00
300,000Fr.0.01834Fr.5,502.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377