


BZX84C20HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C20HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C20HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C20HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20HE3-TP |
Description | DIODE ZENER 20V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 100 | Fr.0.06870 | Fr.6.87 |
| 500 | Fr.0.05030 | Fr.25.15 |
| 1,000 | Fr.0.04433 | Fr.44.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03670 | Fr.110.10 |
| 6,000 | Fr.0.03285 | Fr.197.10 |
| 9,000 | Fr.0.03088 | Fr.277.92 |
| 15,000 | Fr.0.02867 | Fr.430.05 |
| 21,000 | Fr.0.02736 | Fr.574.56 |
| 30,000 | Fr.0.02609 | Fr.782.70 |
| 75,000 | Fr.0.02329 | Fr.1,746.75 |
| 150,000 | Fr.0.02156 | Fr.3,234.00 |
| 300,000 | Fr.0.02010 | Fr.6,030.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

