


BC847BS-TPQ2 | |
|---|---|
DigiKey Part Number | 353-BC847BS-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BS-TPQ2 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 100mA 100MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05695 | Fr.170.85 |
| 6,000 | Fr.0.05136 | Fr.308.16 |
| 9,000 | Fr.0.04850 | Fr.436.50 |
| 15,000 | Fr.0.04529 | Fr.679.35 |
| 21,000 | Fr.0.04339 | Fr.911.19 |
| 30,000 | Fr.0.04154 | Fr.1,246.20 |
| 75,000 | Fr.0.03749 | Fr.2,811.75 |
| 150,000 | Fr.0.03500 | Fr.5,250.00 |
| Unit Price without VAT: | Fr.0.05695 |
|---|---|
| Unit Price with VAT: | Fr.0.06156 |

