


| MUR60120BS-BP | |
|---|---|
| DigiKey Part Number | 353-MUR60120BS-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MUR60120BS-BP | 
| Description | DIODE STANDARD 1200V 60A TO247AD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1200 V 60A Through Hole TO-247AD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1200 V | |
| Current - Average Rectified (Io) | 60A | |
| Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 60 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 130 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
| Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-247AD | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.55000 | Fr.3.55 | 
| 10 | Fr.2.34300 | Fr.23.43 | 
| 100 | Fr.1.65750 | Fr.165.75 | 
| 500 | Fr.1.36492 | Fr.682.46 | 
| 1,800 | Fr.1.24720 | Fr.2,244.96 | 
| Unit Price without VAT: | Fr.3.55000 | 
|---|---|
| Unit Price with VAT: | Fr.3.83755 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland