Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B6V2-TP | |
|---|---|
DigiKey Part Number  | BZT52B6V2-TP-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52B6V2-TP  | 
Description  | DIODE ZENER 6.2V 410MW SOD123  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 410 mW  | |
Impedance (Max) (Zzt)  | 10 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 2 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.02630 | Fr.78.90 | 
| 6,000 | Fr.0.02342 | Fr.140.52 | 
| 9,000 | Fr.0.02194 | Fr.197.46 | 
| 15,000 | Fr.0.02028 | Fr.304.20 | 
| 21,000 | Fr.0.01930 | Fr.405.30 | 
| 30,000 | Fr.0.01834 | Fr.550.20 | 
| 75,000 | Fr.0.01624 | Fr.1,218.00 | 
| 150,000 | Fr.0.01494 | Fr.2,241.00 | 
| 300,000 | Fr.0.01385 | Fr.4,155.00 | 
| Unit Price without VAT: | Fr.0.02630 | 
|---|---|
| Unit Price with VAT: | Fr.0.02843 | 




