SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

DZ23C36HE3-TP

DigiKey Part Number
353-DZ23C36HE3-TPTR-ND - Tape & Reel (TR)
353-DZ23C36HE3-TPCT-ND - Cut Tape (CT)
353-DZ23C36HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C36HE3-TP
Description
DIODE ZENER ARRAY 36V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14800Fr.1.48
100Fr.0.09250Fr.9.25
500Fr.0.06828Fr.34.14
1,000Fr.0.06042Fr.60.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05042Fr.151.26
6,000Fr.0.04537Fr.272.22
9,000Fr.0.04280Fr.385.20
15,000Fr.0.03990Fr.598.50
21,000Fr.0.03818Fr.801.78
30,000Fr.0.03651Fr.1,095.30
75,000Fr.0.03285Fr.2,463.75
150,000Fr.0.03059Fr.4,588.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944