Parametric Equivalent
Parametric Equivalent



BC846BPN-13P | |
|---|---|
DigiKey Part Number | 353-BC846BPN-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BPN-13P |
Description | TRANS NPN/PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03987 | Fr.398.70 |
| 20,000 | Fr.0.03630 | Fr.726.00 |
| 30,000 | Fr.0.03447 | Fr.1,034.10 |
| 50,000 | Fr.0.03242 | Fr.1,621.00 |
| 70,000 | Fr.0.03121 | Fr.2,184.70 |
| 100,000 | Fr.0.03003 | Fr.3,003.00 |
| 250,000 | Fr.0.02800 | Fr.7,000.00 |
| Unit Price without VAT: | Fr.0.03987 |
|---|---|
| Unit Price with VAT: | Fr.0.04310 |


