
10161487-001TRLF | |
---|---|
DigiKey Part Number | 609-10161487-001TRLFTR-ND - Tape & Reel (TR) 609-10161487-001TRLFCT-ND - Cut Tape (CT) 609-10161487-001TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10161487-001TRLF |
Description | 80POS 0.4MM 4MM SH FLOATING BTB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10161487-001TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.090" (2.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.09000 | Fr.4.09 |
10 | Fr.3.47300 | Fr.34.73 |
25 | Fr.3.25480 | Fr.81.37 |
50 | Fr.3.09920 | Fr.154.96 |
100 | Fr.2.95130 | Fr.295.13 |
250 | Fr.2.76648 | Fr.691.62 |
500 | Fr.2.75400 | Fr.1,377.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | Fr.2.25000 | Fr.3,150.00 |
Unit Price without VAT: | Fr.4.09000 |
---|---|
Unit Price with VAT: | Fr.4.42129 |