


| BZX84C2V4WHE3-TP | |
|---|---|
| DigiKey Part Number | 353-BZX84C2V4WHE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C2V4WHE3-TPCT-ND - Cut Tape (CT) 353-BZX84C2V4WHE3-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C2V4WHE3-TP | 
| Description | DIODE ZENER 2.4V 200MW SOT323 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 2.4 V 200 mW ±5.83% Surface Mount SOT-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5.83% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-323 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.11100 | Fr.1.11 | 
| 100 | Fr.0.04400 | Fr.4.40 | 
| 500 | Fr.0.04320 | Fr.21.60 | 
| 1,000 | Fr.0.04160 | Fr.41.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.02960 | Fr.88.80 | 
| 6,000 | Fr.0.02720 | Fr.163.20 | 
| 9,000 | Fr.0.02320 | Fr.208.80 | 
| 15,000 | Fr.0.02000 | Fr.300.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland