
SFR10EZPF3902 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF3902TR-ND - Tape & Reel (TR) 846-SFR10EZPF3902CT-ND - Cut Tape (CT) 846-SFR10EZPF3902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF3902 |
Description | RES 39K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.05200 | Fr.1.30 |
| 50 | Fr.0.04380 | Fr.2.19 |
| 100 | Fr.0.03340 | Fr.3.34 |
| 250 | Fr.0.02920 | Fr.7.30 |
| 500 | Fr.0.02748 | Fr.13.74 |
| 1,000 | Fr.0.02457 | Fr.24.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02011 | Fr.100.55 |
| 10,000 | Fr.0.01792 | Fr.179.20 |
| 15,000 | Fr.0.01741 | Fr.261.15 |
| 25,000 | Fr.0.01688 | Fr.422.00 |
| 35,000 | Fr.0.01640 | Fr.574.00 |
| 50,000 | Fr.0.01593 | Fr.796.50 |
| 60,000 | Fr.0.01590 | Fr.954.00 |
| 120,000 | Fr.0.01564 | Fr.1,876.80 |
| 125,000 | Fr.0.01561 | Fr.1,951.25 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

