MBR1050FCT-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.26203
Datasheet
ITO 220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1050FCT-BP

DigiKey Part Number
353-MBR1050FCT-BP-ND
Manufacturer
Manufacturer Product Number
MBR1050FCT-BP
Description
DIODE ARR SCHOT 50V 10A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 10A Through Hole TO-220-3 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
10A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Operating Temperature - Junction
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes