
MBRBF30200CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRBF30200CT-TPTR-ND - Tape & Reel (TR) 353-MBRBF30200CT-TPCT-ND - Cut Tape (CT) 353-MBRBF30200CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRBF30200CT-TP |
Description | DIODE ARR SCHOT 200V 15A TO263AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.96000 | Fr.2.96 |
| 10 | Fr.1.68200 | Fr.16.82 |
| 100 | Fr.1.35940 | Fr.135.94 |
| 500 | Fr.1.20258 | Fr.601.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.11274 | Fr.1,669.11 |
| 3,000 | Fr.1.06778 | Fr.3,203.34 |
| Unit Price without VAT: | Fr.2.96000 |
|---|---|
| Unit Price with VAT: | Fr.3.19976 |

