8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MCAC60N10Y-TP

DigiKey Part Number
353-MCAC60N10Y-TPTR-ND - Tape & Reel (TR)
353-MCAC60N10Y-TPCT-ND - Cut Tape (CT)
353-MCAC60N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC60N10Y-TP
Description
MOSFET N-CH 100 60A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A 88W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2431 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
88W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,199
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.47000Fr.1.47
10Fr.0.93600Fr.9.36
100Fr.0.62960Fr.62.96
500Fr.0.49812Fr.249.06
1,000Fr.0.45814Fr.458.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.37430Fr.1,871.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.47000
Unit Price with VAT:Fr.1.58907