


MCACL320N04YQ-TP | |
---|---|
DigiKey Part Number | 353-MCACL320N04YQ-TPTR-ND - Tape & Reel (TR) 353-MCACL320N04YQ-TPCT-ND - Cut Tape (CT) 353-MCACL320N04YQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACL320N04YQ-TP |
Description | MOSFET N-CH 40 320A DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 320A (Tc) 230W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6914 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.19000 | Fr.4.19 |
10 | Fr.2.79000 | Fr.27.90 |
100 | Fr.1.99310 | Fr.199.31 |
500 | Fr.1.90944 | Fr.954.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.1.56000 | Fr.7,800.00 |
Unit Price without VAT: | Fr.4.19000 |
---|---|
Unit Price with VAT: | Fr.4.52939 |