MCG013N10YL-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCG50P03-TP

DigiKey Part Number
353-MCG50P03-TPTR-ND - Tape & Reel (TR)
353-MCG50P03-TPCT-ND - Cut Tape (CT)
353-MCG50P03-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCG50P03-TP
Description
P-CHANNEL MOSFET,DFN3333
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A 83W Surface Mount DFN3333
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
111.7 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
6464 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
83W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,420
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.72200Fr.7.22
100Fr.0.47930Fr.47.93
500Fr.0.37504Fr.187.52
1,000Fr.0.34148Fr.341.48
2,000Fr.0.32351Fr.647.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.28271Fr.1,413.55
10,000Fr.0.26430Fr.2,643.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234